
SNDHS250B28 | |
|---|---|
DigiKey Part Number | 1776-2655-ND |
Manufacturer | |
Manufacturer Product Number | SNDHS250B28 |
Description | DC/DC CONVERTER 28V 252W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 28V 9A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | SNDHS250B28 Models |
Category | Current - Output (Max) 9A |
Manufacturer Cosel USA, Inc. | Power (Watts) 252W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -20°C ~ 95°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Voltage - Input (Min) 200V | Size / Dimension 5.00" L x 2.42" W x 1.75" H (127.0mm x 61.5mm x 44.5mm) |
Voltage - Input (Max) 400V | Approval Agency CE, cURus |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,12000 zł | 1 155,12 zł |
| 5 | 1 112,00600 zł | 5 560,03 zł |
| 10 | 1 093,89400 zł | 10 938,94 zł |
| 25 | 1 070,37160 zł | 26 759,29 zł |
| Unit Price without VAT: | 1 155,12000 zł |
|---|---|
| Unit Price with VAT: | 1 420,79760 zł |

