
SNDHS100B03 | |
|---|---|
DigiKey Part Number | 1776-2646-ND |
Manufacturer | |
Manufacturer Product Number | SNDHS100B03 |
Description | DC/DC CONVERTER 3.3V 66W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 3.3V 20A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | SNDHS100B03 Models |
Category | Current - Output (Max) 20A |
Manufacturer Cosel USA, Inc. | Power (Watts) 66W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 78% |
Part Status Active | Operating Temperature -20°C ~ 95°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Voltage - Input (Min) 200V | Size / Dimension 5.00" L x 2.42" W x 1.75" H (127.0mm x 61.5mm x 44.5mm) |
Voltage - Input (Max) 400V | Approval Agency CE, cURus |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,08000 zł | 868,08 zł |
| Unit Price without VAT: | 868,08000 zł |
|---|---|
| Unit Price with VAT: | 1 067,73840 zł |

