
SFS10481R5A | |
|---|---|
DigiKey Part Number | SFS10481R5A-ND |
Manufacturer | |
Manufacturer Product Number | SFS10481R5A |
Description | DC DC CONVERTER 1.5V 5.25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.5V 3.5A 36V - 76V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3.5A |
Series | Power (Watts) 5.25 W |
Packaging Box | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Efficiency 82% |
Voltage - Input (Min) 36V | Size / Dimension 1.52" L x 1.07" W x 0.20" H (38.7mm x 27.2mm x 5.0mm) |
Voltage - Input (Max) 76V | Base Product Number |

