Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA600F-5-C

DigiKey Part Number
PBA600F-5-C-ND
Manufacturer
Manufacturer Product Number
PBA600F-5-C
Description
AC/DC CONVERTER 5V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA600F-5-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
77%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
7.48" L x 4.72" W x 2.40" H (190.0mm x 119.9mm x 61.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
5V
Base Product Number
Current - Output 1
120 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 20.10.2028
All prices are in PLN
Box
QuantityUnit PriceExt Price
12 026,83000 zł2 026,83 zł
51 958,72400 zł9 793,62 zł
Manufacturers Standard Package
Unit Price without VAT:2 026,83000 zł
Unit Price with VAT:2 493,00090 zł