Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFW1R52415

DigiKey Part Number
1776-1986-ND
Manufacturer
Manufacturer Product Number
MGFW1R52415
Description
DC DC CONVERTER +/-15V 1.5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFW1R52415 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
50mA, 50mA
Mfr
Power (Watts)
1.5 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
OCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
5-SIP Module
Voltage - Output 1
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
152,07000 zł52,07 zł
550,12800 zł250,64 zł
1049,31200 zł493,12 zł
3048,04967 zł1 441,49 zł
5047,47400 zł2 373,70 zł
10046,70160 zł4 670,16 zł
25045,69840 zł11 424,60 zł
50044,95322 zł22 476,61 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,07000 zł
Unit Price with VAT:64,04610 zł