
LHA300F-48-SN | |
|---|---|
DigiKey Part Number | 1776-LHA300F-48-SN-ND |
Manufacturer | |
Manufacturer Product Number | LHA300F-48-SN |
Description | AC/DC CONVERTER 48V 302W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 8.35" L x 3.70" W x 1.85" H (212.1mm x 94.0mm x 47.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, DEMKO, TUV |
Current - Output 1 6.3 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 396,32400 zł | 7 926,48 zł |
| Unit Price without VAT: | 396,32400 zł |
|---|---|
| Unit Price with VAT: | 487,47852 zł |




