
LHA300F-48-GY | |
|---|---|
DigiKey Part Number | 1776-LHA300F-48-GY-ND |
Manufacturer | |
Manufacturer Product Number | LHA300F-48-GY |
Description | AC/DC CONVERTER 48V 302W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.09" L x 3.31" W x 1.46" H (180.1mm x 84.1mm x 37.1mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, DEMKO, TUV, UKCA |
Current - Output 1 6.3 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 365,57750 zł | 7 311,55 zł |
| Unit Price without VAT: | 365,57750 zł |
|---|---|
| Unit Price with VAT: | 449,66033 zł |

