CHS3004812H-L5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cosel USA, Inc.
In Stock: 0
Unit Price: 348,38000 zł
Datasheet
Image for CHS3004812H-L5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS3004812H-L5

DigiKey Part Number
CHS3004812H-L5-ND
Manufacturer
Manufacturer Product Number
CHS3004812H-L5
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 25A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Mfr
Voltage - Isolation
250 V
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
95.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
5-DIP Module
Voltage - Input (Max)
76V
Size / Dimension
2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm)
Voltage - Output 1
Approval Agency
CE, cURus, TUV
Current - Output (Max)
25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHS3004812-L5Cosel USA, Inc.0CHS3004812-L5-ND348,38000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1348,38000 zł348,38 zł
Manufacturers Standard Package
Unit Price without VAT:348,38000 zł
Unit Price with VAT:428,50740 zł