
CHS1204805 | |
|---|---|
DigiKey Part Number | 1776-1039-ND |
Manufacturer | |
Manufacturer Product Number | CHS1204805 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 24A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS1204805 Models |
Category | Current - Output (Max) 24A |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,48000 zł | 273,48 zł |
| 5 | 263,30600 zł | 1 316,53 zł |
| 10 | 259,03000 zł | 2 590,30 zł |
| 25 | 253,47600 zł | 6 336,90 zł |
| 50 | 249,34520 zł | 12 467,26 zł |
| 100 | 245,27890 zł | 24 527,89 zł |
| Unit Price without VAT: | 273,48000 zł |
|---|---|
| Unit Price with VAT: | 336,38040 zł |

