MFR Recommended

CBS1004805 | |
|---|---|
DigiKey Part Number | 1776-1129-ND |
Manufacturer | |
Manufacturer Product Number | CBS1004805 |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CBS1004805 Models |
Category | Current - Output (Max) 20A |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS1204805-B | Cosel USA, Inc. | 0 | CHS1204805-B-ND | 303,35000 zł | MFR Recommended |


