TAC685K035P06 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 7,94868 zł
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 7,34958 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 19,00343 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 9,28481 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 7,94868 zł
Datasheet

Similar


KEMET
In Stock: 36
Unit Price: 25,46000 zł
Datasheet
6.8 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAC685K035P06

DigiKey Part Number
TAC685K035P06-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAC685K035P06
Description
CAP TANT 6.8UF 10% 35V AXIAL
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
TAC685K035P06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
6
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes