SLPX221M350E1P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 27,41290 zł
Datasheet

Upgrade


Rubycon
In Stock: 284
Unit Price: 20,25000 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 11,30420 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 13,17360 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 14,86000 zł
Datasheet

Upgrade


TDK
In Stock: 476
Unit Price: 33,38000 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 16,63253 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 15,16184 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 364
Unit Price: 25,53000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 279
Unit Price: 26,85000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 306
Unit Price: 22,96000 zł
Datasheet

Upgrade


Nichicon
In Stock: 589
Unit Price: 21,35000 zł
Datasheet

Upgrade


Nichicon
In Stock: 375
Unit Price: 27,84000 zł
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 8,57380 zł
Datasheet
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX221M350E1P3

DigiKey Part Number
SLPX221M350E1P3-ND
Manufacturer
Manufacturer Product Number
SLPX221M350E1P3
Description
CAP ALUM 220UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
905mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.54 A @ 120 Hz
Ripple Current @ High Frequency
2.26 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
3 0009,17922 zł27 537,66 zł
Unit Price without VAT:9,17922 zł
Unit Price with VAT:11,29044 zł