SLPX151M400C3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 12,97807 zł
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 11,01691 zł
Datasheet

Direct


Chemi-Con
In Stock: 177
Unit Price: 16,07000 zł
Datasheet

Direct


Chemi-Con
In Stock: 398
Unit Price: 16,91000 zł
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 7,65324 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 7,52005 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 7,52535 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 8,06900 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 8,73335 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 9,46555 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 14,14225 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 12,27320 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 8,88210 zł
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX151M400C3P3

DigiKey Part Number
SLPX151M400C3P3-ND
Manufacturer
Manufacturer Product Number
SLPX151M400C3P3
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.33Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.27 A @ 120 Hz
Ripple Current @ High Frequency
1.87 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
3 0007,83058 zł23 491,74 zł
Unit Price without VAT:7,83058 zł
Unit Price with VAT:9,63161 zł