ACR(15,220)K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACR15K

DigiKey Part Number
ACR15K-ND
Manufacturer
Manufacturer Product Number
ACR15K
Description
BLEEDER MTR START 15K OHM 2W
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Bleeder Resistor
For Use With/Related Products
Motor Start Capacitors
Device Size
-
Specifications
15kOhm, 2W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.