
FCP1210H153J-G1 | |
|---|---|
DigiKey Part Number | 338-FCP1210H153J-G1TR-ND - Tape & Reel (TR) 338-FCP1210H153J-G1CT-ND - Cut Tape (CT) 338-FCP1210H153J-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1210H153J-G1 |
Description | CAP FILM 0.015UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H153JB5 | Panasonic Industry | 1 661 | PCF1026CT-ND | 3,88000 zł | Parametric Equivalent |
| ECH-U1H153JX5 | Panasonic Industry | 906 | PCF1342CT-ND | 2,41000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 zł | 4,20 zł |
| 10 | 2,71500 zł | 27,15 zł |
| 50 | 2,12940 zł | 106,47 zł |
| 100 | 1,94870 zł | 194,87 zł |
| 500 | 1,64380 zł | 821,90 zł |
| 1 000 | 1,54943 zł | 1 549,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,47180 zł | 2 943,60 zł |
| 4 000 | 1,40789 zł | 5 631,56 zł |
| 6 000 | 1,37586 zł | 8 255,16 zł |
| 10 000 | 1,34037 zł | 13 403,70 zł |
| 14 000 | 1,31962 zł | 18 474,68 zł |
| 20 000 | 1,29965 zł | 25 993,00 zł |
| Unit Price without VAT: | 4,20000 zł |
|---|---|
| Unit Price with VAT: | 5,16600 zł |

