
FCP0603C272J-K1 | |
|---|---|
DigiKey Part Number | 338-FCP0603C272J-K1TR-ND - Tape & Reel (TR) 338-FCP0603C272J-K1CT-ND - Cut Tape (CT) 338-FCP0603C272J-K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0603C272J-K1 |
Description | CAP FILM 2700PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Capacitance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 zł | 3,30 zł |
| 10 | 2,10400 zł | 21,04 zł |
| 50 | 1,62800 zł | 81,40 zł |
| 100 | 1,48160 zł | 148,16 zł |
| 500 | 1,23438 zł | 617,19 zł |
| 1 000 | 1,15789 zł | 1 157,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,04313 zł | 4 172,52 zł |
| 8 000 | 1,00047 zł | 8 003,76 zł |
| 12 000 | 0,97910 zł | 11 749,20 zł |
| 20 000 | 0,95541 zł | 19 108,20 zł |
| 28 000 | 0,94155 zł | 26 363,40 zł |
| Unit Price without VAT: | 3,30000 zł |
|---|---|
| Unit Price with VAT: | 4,05900 zł |

