5100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM512T350DG2A

DigiKey Part Number
DCM512T350DG2A-ND
Manufacturer
Manufacturer Product Number
DCM512T350DG2A
Description
CAP ALUM 5100UF 350V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
8.687" (220.65mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1489,53000 zł489,53 zł
16392,14875 zł6 274,38 zł
56371,36304 zł20 796,33 zł
Unit Price without VAT:489,53000 zł
Unit Price with VAT:602,12190 zł

Other Suppliers on DigiKey

1 392In Stock
Ships from WEC