Parametric Equivalent
Parametric Equivalent

CMR03E330JOYM | |
|---|---|
DigiKey Part Number | CMR03E330JOYM-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E330JOYM |
Description | CAP MICA 33PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 55,51705 zł | 2 442,75 zł |
| Unit Price without VAT: | 55,51705 zł |
|---|---|
| Unit Price with VAT: | 68,28597 zł |


