Parametric Equivalent
Parametric Equivalent

CMR03E270GOAR | |
|---|---|
DigiKey Part Number | CMR03E270GOAR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E270GOAR |
Description | CAP MICA 27PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 27 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.272" L x 0.130" W (6.90mm x 3.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR03E270GOAM | Cornell Dubilier Knowles | 0 | CMR03E270GOAM-ND | 81,42500 zł | Parametric Equivalent |
| CMR03E270GOAP | Cornell Dubilier Knowles | 0 | CMR03E270GOAP-ND | 109,42636 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 130,76000 zł | 2 484,44 zł |
| Unit Price without VAT: | 130,76000 zł |
|---|---|
| Unit Price with VAT: | 160,83480 zł |


