2200 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 44mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS222U040R2C

DigiKey Part Number
338-4017-ND
Manufacturer
Manufacturer Product Number
CGS222U040R2C
Description
CAP ALUM 2200UF 40V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 44mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
44mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.1 A @ 120 Hz
Ripple Current @ High Frequency
5.33 A @ 10 kHz
Lead Spacing
-
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
2.125" (53.98mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1140,01000 zł140,01 zł
10108,23700 zł1 082,37 zł
8092,30463 zł7 384,37 zł
16088,68669 zł14 189,87 zł
Manufacturers Standard Package
Unit Price without VAT:140,01000 zł
Unit Price with VAT:172,21230 zł