AVE477M10G24T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 12
Unit Price: 3,73000 zł
Datasheet

Upgrade


Rubycon
In Stock: 1 455
Unit Price: 3,99000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 749
Unit Price: 3,73000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 2 849
Unit Price: 3,48000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 168
Unit Price: 3,23000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 500
Unit Price: 3,23000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 430
Unit Price: 3,05000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 9 214
Unit Price: 3,88000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 175
Unit Price: 4,20000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 457
Unit Price: 4,42000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 4,42000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 503
Unit Price: 4,74000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 535
Unit Price: 4,42000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 5,64000 zł
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE477M10G24T-F

DigiKey Part Number
338-1791-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVE477M10G24T-F
Description
CAP ALUM 470UF 20% 10V SMD
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
850mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
458 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes