AVE476M50X16T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 2 699
Unit Price: 3,95000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 600
Unit Price: 4,49000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 840
Unit Price: 3,41000 zł
Datasheet

Direct


KEMET
In Stock: 11 345
Unit Price: 2,01000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 4 931
Unit Price: 1,97000 zł
Datasheet

Upgrade


Rubycon
In Stock: 1 141
Unit Price: 2,01000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 400
Unit Price: 2,01000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: 1,18000 zł
Datasheet

Upgrade


KEMET
In Stock: 8 206
Unit Price: 1,80000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 13 712
Unit Price: 2,30000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 001
Unit Price: 2,66000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 4 771
Unit Price: 2,66000 zł
Datasheet

Upgrade


Nichicon
In Stock: 459
Unit Price: 1,97000 zł
Datasheet

Upgrade


Nichicon
In Stock: 31 689
Unit Price: 2,69000 zł
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.53Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.53Ohm @ 120Hz 2000 Hrs @ 85°C
CAP_338;6.3x7.7;X

AVE476M50X16T-F

DigiKey Part Number
338-3966-2-ND - Tape & Reel (TR)
338-3966-1-ND - Cut Tape (CT)
338-3966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVE476M50X16T-F
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.53Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
3.53Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
98 mA @ 120 Hz
Ripple Current @ High Frequency
147 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes