Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



AVE335M50B12T-F | |
|---|---|
DigiKey Part Number | 338-1818-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVE335M50B12T-F |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 50.24Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 28.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 50.24Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS335M50B12T-F | Cornell Dubilier Knowles | 1 996 | 338-AVS335M50B12T-FCT-ND | 5,84000 zł | Similar |
| 865250640007 | Würth Elektronik | 0 | 732-8325-1-ND | 2,74000 zł | Direct |
| EEE-1HA3R3AR | Panasonic Industry | 6 486 | PCE4619CT-ND | 3,10000 zł | Direct |
| EEE-1HA3R3SR | Panasonic Industry | 8 864 | PCE3926CT-ND | 2,83000 zł | Direct |
| UWX1H3R3MCL1GB | Nichicon | 1 | 493-2133-1-ND | 2,74000 zł | Direct |









