47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.5274Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476SML100M

DigiKey Part Number
1572-1483-2-ND - Tape & Reel (TR)
1572-1483-1-ND - Cut Tape (CT)
1572-1483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
476SML100M
Description
CAP ALUM 47UF 20% 100V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.5274Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
476SML100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
3.5274Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
195 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.417" (10.60mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 535
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 zł5,25 zł
103,37900 zł33,79 zł
502,59640 zł129,82 zł
1002,34960 zł234,96 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,92422 zł962,11 zł
1 0001,79022 zł1 790,22 zł
1 5001,72261 zł2 583,91 zł
2 5001,64722 zł4 118,05 zł
3 5001,60291 zł5 610,19 zł
5 0001,56013 zł7 800,65 zł
Manufacturers Standard Package
Unit Price without VAT:5,25000 zł
Unit Price with VAT:6,45750 zł