Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LX332M063H052 | |
|---|---|
DigiKey Part Number | 381LX332M063H052-ND |
Manufacturer | |
Manufacturer Product Number | 381LX332M063H052 |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX332M063J022 | Cornell Dubilier Knowles | 1 131 | 338-3709-ND | 20,11000 zł | Direct |
| SLP332M063A4P3 | Cornell Dubilier Knowles | 0 | SLP332M063A4P3-ND | 7,34473 zł | Direct |
| 381LX332M063A012 | Cornell Dubilier Knowles | 1 194 | 338-2309-ND | 26,79000 zł | Similar |
| LP332M063H3P3 | Cornell Dubilier Knowles | 0 | LP332M063H3P3-ND | 26,62302 zł | Similar |
| SLP332M063C5P3 | Cornell Dubilier Knowles | 0 | SLP332M063C5P3-ND | 7,43627 zł | Similar |










