381LX122M250A052 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 30,08732 zł
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 720
Unit Price: 34,72000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 19,30193 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 52
Unit Price: 43,88000 zł
Datasheet

Direct


Nichicon
In Stock: 365
Unit Price: 36,09000 zł
Datasheet

Direct


Nichicon
In Stock: 364
Unit Price: 38,06000 zł
Datasheet

Direct


Nichicon
In Stock: 53
Unit Price: 31,49000 zł
Datasheet

Direct


Nichicon
In Stock: 107
Unit Price: 35,48000 zł
Datasheet
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX122M250A052

DigiKey Part Number
381LX122M250A052-ND
Manufacturer
Manufacturer Product Number
381LX122M250A052
Description
CAP ALUM 1200UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
3.2 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR122M250A452Cornell Dubilier Knowles0381LR122M250A452-ND30,08732 złDirect
381LX122M250A452Cornell Dubilier Knowles720338-2720-ND34,72000 złDirect
381LQ122M250K452Cornell Dubilier Knowles0338-3750-ND19,30193 złSimilar
383LX122M250A052Cornell Dubilier Knowles52338-2055-ND43,88000 złSimilar
LGN2E122MELC40Nichicon365493-8341-ND36,09000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes