Direct
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

381LX102M160J452 | |
|---|---|
DigiKey Part Number | 381LX102M160J452-ND |
Manufacturer | |
Manufacturer Product Number | 381LX102M160J452 |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX102M160J042 | Cornell Dubilier Knowles | 0 | 381LX102M160J042-ND | 11,12753 zł | Direct |
| 381LR102M200J452 | Cornell Dubilier Knowles | 49 | 338-2475-ND | 37,49000 zł | Upgrade |
| SLP102M160C4P3 | Cornell Dubilier Knowles | 0 | 338-1447-ND | 8,57640 zł | Similar |
| LGN2C102MELA35 | Nichicon | 220 | 493-8249-ND | 20,83000 zł | Direct |
| LGU2C102MELA | Nichicon | 39 | 493-2641-ND | 18,85000 zł | Direct |










