Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade

380LX471M200K012 | |
|---|---|
DigiKey Part Number | 338-2452-ND |
Manufacturer | |
Manufacturer Product Number | 380LX471M200K012 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 423mOhm | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX471M200J022 | Cornell Dubilier Knowles | 0 | 338-3734-ND | 7,93890 zł | Direct |
| SLPX471M250E1P3 | Cornell Dubilier Knowles | 2 849 | 338-1623-ND | 21,87000 zł | Direct |
| 381LX471M200K012 | Cornell Dubilier Knowles | 11 644 | 338-2552-ND | 21,11000 zł | Upgrade |
| 380LQ471M200H022 | Cornell Dubilier Knowles | 0 | 380LQ471M200H022-ND | 8,66733 zł | Similar |
| 380LX471M200J022 | Cornell Dubilier Knowles | 3 042 | 380LX471M200J022-ND | 21,98000 zł | Similar |













