Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

380LX471M160J012 | |
|---|---|
DigiKey Part Number | 380LX471M160J012-ND |
Manufacturer | |
Manufacturer Product Number | 380LX471M160J012 |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 423mOhm | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX471M180C1P3 | Cornell Dubilier Knowles | 0 | 338-1620-ND | 6,42570 zł | Upgrade |
| 380LX471M160H022 | Cornell Dubilier Knowles | 0 | 380LX471M160H022-ND | 7,52777 zł | Similar |
| SLPX471M160A3P3 | Cornell Dubilier Knowles | 0 | 338-1618-ND | 4,89327 zł | Similar |
| SLPX471M160C1P3 | Cornell Dubilier Knowles | 1 860 | 338-1619-ND | 13,68000 zł | Similar |
| 200MXG470MEFCSN25X25 | Rubycon | 0 | 200MXG470MEFCSN25X25-ND | 8,23605 zł | Upgrade |










