Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

380LX152M200K052 | |
|---|---|
DigiKey Part Number | 380LX152M200K052-ND |
Manufacturer | |
Manufacturer Product Number | 380LX152M200K052 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.9 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.4 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 133mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR152M200K052 | Cornell Dubilier Knowles | 3 101 | 338-2484-ND | 33,90000 zł | Direct |
| SLPX152M200E4P3 | Cornell Dubilier Knowles | 0 | 338-1575-ND | 14,42281 zł | Direct |
| 381LX152M200K052 | Cornell Dubilier Knowles | 0 | 381LX152M200K052-ND | 18,34563 zł | Upgrade |
| 380LX152M200A032 | Cornell Dubilier Knowles | 0 | 338-2244-ND | 16,56311 zł | Similar |
| 380LX152M200A042 | Cornell Dubilier Knowles | 243 | 338-2688-ND | 35,15000 zł | Similar |













