Direct
Direct
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

380LQ122M100H022 | |
|---|---|
DigiKey Part Number | 380LQ122M100H022-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ122M100H022 |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 276mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.44 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 276mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ122M100H022 | Cornell Dubilier Knowles | 0 | 381LQ122M100H022-ND | 9,43806 zł | Direct |
| 381LX122M100H022 | Cornell Dubilier Knowles | 0 | 381LX122M100H022-ND | 8,98504 zł | Direct |
| SLPX122M100A3P3 | Cornell Dubilier Knowles | 0 | SLPX122M100A3P3-ND | 5,45318 zł | Parametric Equivalent |
| 100MXG1200MEFCSN22X30 | Rubycon | 0 | 100MXG1200MEFCSN22X30-ND | 7,92725 zł | Upgrade |
| 100USC1200MEFC22X30 | Rubycon | 0 | 100USC1200MEFC22X30-ND | 6,34745 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,42570 zł | 19 277,10 zł |
| Unit Price without VAT: | 6,42570 zł |
|---|---|
| Unit Price with VAT: | 7,90361 zł |









