22 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 18.839Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

226TTA450M

DigiKey Part Number
1572-1097-ND
Manufacturer
Manufacturer Product Number
226TTA450M
Description
CAP ALUM 22UF 20% 450V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 18.839Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
18.839Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
244.8 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.220" L (16.00mm x 31.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 129
Factory Stock: 1 650
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
119,89000 zł19,89 zł
1013,74200 zł137,42 zł
5011,19040 zł559,52 zł
10010,38640 zł1 038,64 zł
5009,00588 zł4 502,94 zł
1 0008,57196 zł8 571,96 zł
2 5008,10936 zł20 273,40 zł
Manufacturers Standard Package
Unit Price without VAT:19,89000 zł
Unit Price with VAT:24,46470 zł