0.022 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

223MSR630K

DigiKey Part Number
1572-1085-ND
Manufacturer
Manufacturer Product Number
223MSR630K
Description
CAP FILM 0.022UF 10% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
80.381 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.295" W (13.00mm x 7.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 455
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,05000 zł2,05 zł
101,25100 zł12,51 zł
500,94200 zł47,10 zł
1000,84630 zł84,63 zł
5000,68570 zł342,85 zł
1 0000,63606 zł636,06 zł
2 5000,58367 zł1 459,17 zł
5 0000,55209 zł2 760,45 zł
Manufacturers Standard Package
Unit Price without VAT:2,05000 zł
Unit Price with VAT:2,52150 zł