
185822J100RAB-F | |
|---|---|
DigiKey Part Number | 338-185822J100RAB-FTR-ND - Tape & Reel (TR) 338-185822J100RAB-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 185822J100RAB-F |
Description | CAP FILM 8200PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185822J100RAB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 zł | 6,03 zł |
| 10 | 4,00000 zł | 40,00 zł |
| 50 | 3,20080 zł | 160,04 zł |
| 100 | 2,95380 zł | 295,38 zł |
| 500 | 2,53662 zł | 1 268,31 zł |
| 1 000 | 2,40752 zł | 2 407,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,27121 zł | 5 678,02 zł |
| 5 000 | 2,18899 zł | 10 944,95 zł |
| 7 500 | 2,14781 zł | 16 108,58 zł |
| 12 500 | 2,10215 zł | 26 276,88 zł |
| Unit Price without VAT: | 6,03000 zł |
|---|---|
| Unit Price with VAT: | 7,41690 zł |

