
160474J400N-F | |
|---|---|
DigiKey Part Number | 338-3257-ND |
Manufacturer | |
Manufacturer Product Number | 160474J400N-F |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160474J400N-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,29457 zł | 7 294,57 zł |
| Unit Price without VAT: | 7,29457 zł |
|---|---|
| Unit Price with VAT: | 8,97232 zł |

