



USBG-AA9CC | |
|---|---|
DigiKey Part Number | 2671-USBG-AA9CC-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-AA9CC |
Description | 9FT. USB 2.0 EXTENSION TRANSLUCE |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 9.00' (2.74m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 9.00' (2.74m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Smoke | |
Features | Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,65000 zł | 16,65 zł |
| Unit Price without VAT: | 16,65000 zł |
|---|---|
| Unit Price with VAT: | 20,47950 zł |

