



USB3.0AMF-6FT | |
|---|---|
DigiKey Part Number | 2671-USB3.0AMF-6FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB3.0AMF-6FT |
Description | CABLE A RCPT TO A PLUG 6' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,35000 zł | 33,35 zł |
| Unit Price without VAT: | 33,35000 zł |
|---|---|
| Unit Price with VAT: | 41,02050 zł |





