



CM-100803RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100803RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100803RDBSTK |
Description | 3Ft Cat6 Shielded (SSTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Double Shielded | |
Color | Red | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,59000 zł | 30,59 zł |
| 10 | 27,54100 zł | 275,41 zł |
| 25 | 25,99720 zł | 649,93 zł |
| 99 | 24,48929 zł | 2 424,44 zł |
| Unit Price without VAT: | 30,59000 zł |
|---|---|
| Unit Price with VAT: | 37,62570 zł |

