



CM-100803GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100803GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100803GYBSTK |
Description | 3Ft Cat6 Shielded (SSTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,59000 zł | 30,59 zł |
| 10 | 27,54100 zł | 275,41 zł |
| 25 | 25,99720 zł | 649,93 zł |
| 99 | 24,48929 zł | 2 424,44 zł |
| Unit Price without VAT: | 30,59000 zł |
|---|---|
| Unit Price with VAT: | 37,62570 zł |

