



CM-100504RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100504RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100504RDBSTK |
Description | 5Ft Cat5E UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 zł | 12,07 zł |
| 10 | 10,84400 zł | 108,44 zł |
| 25 | 10,26960 zł | 256,74 zł |
| 99 | 9,65929 zł | 956,27 zł |
| Unit Price without VAT: | 12,07000 zł |
|---|---|
| Unit Price with VAT: | 14,84610 zł |

