



USBG-BREC307 | |
|---|---|
DigiKey Part Number | 6089-USBG-BREC307-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-BREC307 |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-BREC307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USBGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5VDC | |
Mounting Type | Chassis Mount | |
Features | USB 3.1 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,62000 zł | 240,62 zł |
| 10 | 213,45200 zł | 2 134,52 zł |
| 25 | 203,52080 zł | 5 088,02 zł |
| 50 | 196,31900 zł | 9 815,95 zł |
| 100 | 189,37230 zł | 18 937,23 zł |
| Unit Price without VAT: | 240,62000 zł |
|---|---|
| Unit Price with VAT: | 295,96260 zł |











