
3450.4 | |
|---|---|
DigiKey Part Number | 2080-3450.4-ND |
Manufacturer | |
Manufacturer Product Number | 3450.4 |
Description | INSULATED CROSS CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Conta-Clip, Inc. | Pitch 0.161" (4.10mm) |
Series | Style Flat Pins |
Packaging Box | Contact Material Copper |
Part Status Active | Contact Finish Tin-Nickel |
Type Terminal Block, Cross Connection | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,19300 zł | 211,93 zł |
| Unit Price without VAT: | 21,19300 zł |
|---|---|
| Unit Price with VAT: | 26,06739 zł |

