
1494.2 | |
|---|---|
DigiKey Part Number | 2080-1494.2-ND |
Manufacturer | |
Manufacturer Product Number | 1494.2 |
Description | CONN TERM BLK FEED THRU 2-12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG |
Datasheet | Datasheet |
Category | Current - IEC 125 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 800V |
Series | Current - UL 110 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 2-12 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5-50mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 16.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1052.1 | Conta-Clip, Inc. | 0 | 2080-1052.1-ND | 21,22500 zł | Parametric Equivalent |
| 1052.2 | Conta-Clip, Inc. | 20 | 2080-1052.2-ND | 43,27000 zł | Parametric Equivalent |
| 1052.3 | Conta-Clip, Inc. | 0 | 2080-1052.3-ND | 28,62750 zł | Parametric Equivalent |
| 1052.4 | Conta-Clip, Inc. | 0 | 2080-1052.4-ND | 28,62750 zł | Parametric Equivalent |
| 1052.5 | Conta-Clip, Inc. | 27 | 2080-1052.5-ND | 45,14000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,92900 zł | 538,58 zł |
| Unit Price without VAT: | 26,92900 zł |
|---|---|
| Unit Price with VAT: | 33,12267 zł |




