
1050.3 | |
|---|---|
DigiKey Part Number | 2080-1050.3-ND |
Manufacturer | |
Manufacturer Product Number | 1050.3 |
Description | CONN TERM BLK FEED THRU 6-10AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 6-10 AWG |
Datasheet | Datasheet |
Category | Current - IEC 76 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 800V |
Series | Current - UL 65 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-10 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5-25mm² |
Number of Positions 2 | Color Orange |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 12.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 15mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1050.1 | Conta-Clip, Inc. | 0 | 2080-1050.1-ND | 16,49040 zł | Parametric Equivalent |
| 1050.2 | Conta-Clip, Inc. | 353 | 2080-1050.2-ND | 28,01000 zł | Parametric Equivalent |
| 1050.4 | Conta-Clip, Inc. | 0 | 2080-1050.4-ND | 29,37000 zł | Parametric Equivalent |
| 1050.5 | Conta-Clip, Inc. | 0 | 2080-1050.5-ND | 12,85580 zł | Parametric Equivalent |
| 1050.6 | Conta-Clip, Inc. | 0 | 2080-1050.6-ND | 16,49040 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,49040 zł | 824,52 zł |
| Unit Price without VAT: | 16,49040 zł |
|---|---|
| Unit Price with VAT: | 20,28319 zł |






