50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB602-050.0M

DigiKey Part Number
CW777TR-ND - Tape & Reel (TR)
CW777CT-ND - Cut Tape (CT)
CW777DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB602-050.0M
Description
XTAL OSC TCXO 50.0000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TB602-050.0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±280ppb
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
6mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
10-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,06000 zł110,06 zł
1098,89100 zł988,91 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25080,79300 zł20 198,25 zł
Manufacturers Standard Package
Unit Price without VAT:110,06000 zł
Unit Price with VAT:135,37380 zł