SMP Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPF25A-A28G01

DigiKey Part Number
2210-PPF25A-A28G01-ND
Manufacturer
Manufacturer Product Number
PPF25A-A28G01
Description
SMP R/A FEMALE FOR 0.085"
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
27 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
193,50000 zł93,50 zł
588,85000 zł444,25 zł
1079,96700 zł799,67 zł
2571,15800 zł1 778,95 zł
5062,64440 zł3 132,22 zł
10054,49760 zł5 449,76 zł
25046,90088 zł11 725,22 zł
50039,89142 zł19 945,71 zł
1 00033,50583 zł33 505,83 zł
Unit Price without VAT:93,50000 zł
Unit Price with VAT:115,00500 zł