
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,05000 zł | 95,05 zł |
| 5 | 90,71800 zł | 453,59 zł |
| 10 | 82,42700 zł | 824,27 zł |
| 25 | 74,20480 zł | 1 855,12 zł |
| 50 | 66,24100 zł | 3 312,05 zł |
| 100 | 58,68120 zł | 5 868,12 zł |
| 250 | 51,59820 zł | 12 899,55 zł |
| 500 | 45,02920 zł | 22 514,60 zł |
| 1 000 | 39,08403 zł | 39 084,03 zł |
| Unit Price without VAT: | 95,05000 zł |
|---|---|
| Unit Price with VAT: | 116,91150 zł |

