
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 70 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,61000 zł | 212,61 zł |
| 5 | 201,95400 zł | 1 009,77 zł |
| 10 | 181,77000 zł | 1 817,70 zł |
| 25 | 161,80440 zł | 4 045,11 zł |
| 50 | 142,39040 zł | 7 119,52 zł |
| 100 | 123,85780 zł | 12 385,78 zł |
| 250 | 106,57280 zł | 26 643,20 zł |
| 500 | 90,57218 zł | 45 286,09 zł |
| 1 000 | 76,07620 zł | 76 076,20 zł |
| Unit Price without VAT: | 212,61000 zł |
|---|---|
| Unit Price with VAT: | 261,51030 zł |

