N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N5M17D-A29N01

DigiKey Part Number
2210-N5M17D-A29N01-ND
Manufacturer
Manufacturer Product Number
N5M17D-A29N01
Description
N STR MALE FOR 0.141"
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
190,60000 zł90,60 zł
586,09400 zł430,47 zł
1077,50700 zł775,07 zł
2568,99360 zł1 724,84 zł
5060,69960 zł3 034,98 zł
10052,80920 zł5 280,92 zł
25045,43296 zł11 358,24 zł
50038,60692 zł19 303,46 zł
1 00032,44155 zł32 441,55 zł
Unit Price without VAT:90,60000 zł
Unit Price with VAT:111,43800 zł