
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,22000 zł | 21,22 zł |
| 5 | 20,14400 zł | 100,72 zł |
| 10 | 18,13000 zł | 181,30 zł |
| 25 | 16,14720 zł | 403,68 zł |
| 50 | 14,20240 zł | 710,12 zł |
| 100 | 12,33080 zł | 1 233,08 zł |
| 250 | 10,60592 zł | 2 651,48 zł |
| 500 | 9,02784 zł | 4 513,92 zł |
| 1 000 | 7,59662 zł | 7 596,62 zł |
| Unit Price without VAT: | 21,22000 zł |
|---|---|
| Unit Price with VAT: | 26,10060 zł |

